
The ZR285N803TA is a 2.5V shunt voltage reference from Diodes, featuring a 3% tolerance and 20mA output current. It is packaged in a surface mount SO package with dimensions of 1.5mm height, 4mm width, and 5mm length. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is suitable for use in applications requiring a stable voltage reference.
Diodes ZR285N803TA technical specifications.
| Package/Case | SO |
| Cathode Current | 20uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Weight | 0.00709oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR285N803TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
