
The ZR285R02STOA is a 2.5V shunt voltage reference from Diodes, packaged in the TO-226-3 package. It operates over a temperature range of -40°C to 85°C and has a tolerance of 2%. The device is RoHS compliant and lead free. It is designed for through hole mounting and is available in tape and reel packaging.
Diodes ZR285R02STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR285R02STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
