Diodes ZR285R03STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR285R03STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
