
The ZR40401N850TA is a 5V shunt voltage reference from Diodes, featuring a 1% tolerance and 15mA output current. It is packaged in a surface mount SO package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in cut tape packaging.
Diodes ZR40401N850TA technical specifications.
| Package/Case | SO |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.00709oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40401N850TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
