
The ZR40401R25 is a 2.5V fixed voltage shunt regulator from Diodes, packaged in a TO-226-3 through-hole package. It operates over a temperature range of -40°C to 85°C and has a tolerance of 1%. The device has a maximum output current of 15mA and an operating supply current of 120mA.
Diodes ZR40401R25 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 60uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40401R25 to view detailed technical specifications.
No datasheet is available for this part.