
Surface mount bipolar voltage reference IC offering a fixed 2.5V output. This shunt reference operates with a cathode current of 60µA and a maximum output current of 15mA. Packaged in a 3-pin SOT-23 (PDSO3) case, it features a 2% tolerance and operates across a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Diodes ZR40402F25TA technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Current Rating | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40402F25TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
