Diodes ZR40402N825TA technical specifications.
| Package/Case | SOP |
| Cathode Current | 60uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Weight | 0.00709oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40402N825TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
