Diodes ZR431LC01 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431LC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
