Diodes ZR78L048GTA technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR78L048GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.