Diodes ZR78L05C technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 9.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Output Voltage | 5V |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR78L05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
