Diodes ZRA125F01TA technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRA125F01TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.