Diodes ZRA245F01TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 2mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.45V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.45V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRA245F01TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
