Diodes ZRA245Y03STOA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.45V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRA245Y03STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.