Diodes ZRA250F01 technical specifications.
| Height | 1mm |
| Length | 3.05mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRA250F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.