The ZRA250F03TA is a single-channel shunt voltage reference from Diodes. It features a 2.5V output voltage and 5mA output current. The device is packaged in a TO-236-3 surface mount package and is available in tape and reel packaging. The ZRA250F03TA operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It is suitable for use in applications requiring a stable voltage reference.
Diodes ZRA250F03TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRA250F03TA to view detailed technical specifications.
No datasheet is available for this part.