
The ZRB500A03 is a 5V shunt voltage reference from Diodes, featuring a 3% tolerance and 15mA output current. It operates within a temperature range of -40°C to 85°C and is available in a TO-92 package. The device is RoHS compliant and suitable for through-hole mounting.
Diodes ZRB500A03 technical specifications.
| Cathode Current | 50uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRB500A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
