
5V Two Terminal Shunt Voltage Reference IC, featuring a fixed output voltage of 5V with a 2% tolerance. This bipolar device operates with a cathode current of 50µA and supports a maximum output current of 15mA. Packaged in a compact SOT-23 (PDSO3) surface mount package, it offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, this component is supplied on tape and reel.
Diodes ZRB500F02TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRB500F02TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
