Diodes ZRC250F01 technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC250F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
