
This two-terminal voltage reference IC provides a stable 2.5V output with a 2% tolerance. Designed for surface mounting, it features a compact SOT-23 package and operates with a cathode current of 20µA and a maximum output current of 5mA. The device is RoHS compliant, lead-free, and suitable for operation across a wide temperature range of -40°C to 85°C.
Diodes ZRC250F02TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 20uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC250F02TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
