The Diodes ZRC250F03TC is a 2.5V shunt voltage reference with a 3% tolerance. It has a nominal supply current of 5mA and an operating supply current of 5mA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel. The ZRC250F03TC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and meets Reach SVHC requirements.
Diodes ZRC250F03TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 20uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC250F03TC to view detailed technical specifications.
No datasheet is available for this part.
