
The Diodes ZRC330A02 is a 3.3V fixed voltage shunt regulator with a tolerance of 2% and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a nominal supply current of 5mA. The device is RoHS compliant and Reach SVHC compliant. The ZRC330A02 is a lead-free component with a package quantity of 4000 in bulk packaging.
Diodes ZRC330A02 technical specifications.
| Cathode Current | 20uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC330A02 to view detailed technical specifications.
No datasheet is available for this part.
