
3.3V two-terminal shunt voltage reference IC, featuring a fixed output voltage of 3.3V with a 3% tolerance. This bipolar integrated circuit operates with a cathode current of 20µA and a maximum output current of 5mA. Packaged in a compact SOT-23 (3-pin) surface-mount case, it offers a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Diodes ZRC330F03TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 20uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC330F03TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
