
The ZRC400A01STOA is a fixed output voltage reference from Diodes, packaged in a TO-226-3 through-hole mount package. It operates over a temperature range of -40°C to 85°C and has a tolerance of 1%. The device is RoHS compliant and available in quantities of 2000 per reel.
Diodes ZRC400A01STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 23uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC400A01STOA to view detailed technical specifications.
No datasheet is available for this part.
