The ZRC400A03STOA is a Zener voltage reference from Diodes with a fixed output voltage of 4.096V and a tolerance of 3%. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-226-3 case with a through-hole mount. The device has a maximum operating supply current of 5mA and a maximum output current of 5mA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Diodes ZRC400A03STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 23uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC400A03STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
