
Precision voltage reference IC, outputting a fixed 4.096V with 1% tolerance. Designed for surface mount applications in a 3-pin SOT-23 package, this component operates with a cathode current of 23µA and a maximum output current of 5mA. It features a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Diodes ZRC400F01TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 23uA |
| Current Rating | 5mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC400F01TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
