Diodes ZRC400F03TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 23uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Nominal Input Voltage | 4.096V |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC400F03TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
