The Diodes ZRC500A01STOA is a 5V fixed shunt regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 2000 and is packaged in tape and reel. The device has a cathode current of 25uA and an operating supply current of 5mA. It is a through-hole mount device with a package type of SIP and a width of 2.41mm and a height of 4.01mm and a length of 4.77mm.
Diodes ZRC500A01STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 25uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC500A01STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
