
Surface mount bipolar voltage reference IC, providing a fixed 5V output with 2% tolerance. This shunt reference operates with a cathode current of 25µA and a nominal supply current of 5mA, supporting an output current up to 5mA. Packaged in a 3-pin SOT-23 (PDSO3) case, it features a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Diodes ZRC500F02TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 25uA |
| Current Rating | 5mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC500F02TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
