The Diodes ZRT025GA1TC is a 2.5V shunt voltage reference with a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device has a maximum operating supply current of 75mA and an output current of 75mA. It is RoHS compliant and packaged in tape and reel with 4000 units per reel.
Diodes ZRT025GA1TC technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRT025GA1TC to view detailed technical specifications.
No datasheet is available for this part.
