
This three-terminal voltage reference IC provides a stable 2.5V output with 1% tolerance. Designed for surface mounting, it features a 1-channel output and a maximum output current of 75mA. Operating across a temperature range of -40°C to 85°C, this lead-free component is packaged in a SOT-223 (PDSO4) case. It is RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
Diodes ZRT025GC1TA technical specifications.
| Package/Case | SOT-223 |
| Cathode Current | 150uA |
| Current Rating | 75mA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Channels | 1 |
| Operating Supply Current | 75mA |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ZRT025 |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRT025GC1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
