Diodes ZRT025N8A1TC technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT025N8A1TC to view detailed technical specifications.
No datasheet is available for this part.