Diodes ZRT040GC2TC technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.01V |
| Mount | Surface Mount |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 4.01V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT040GC2TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
