
Surface mount voltage reference IC offering a fixed 4.9V output with 1% tolerance. This shunt reference operates with a cathode current of 150µA and supports a maximum output current of 60mA. Packaged in a TO-261-4 (SOT-223) case, it features a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Diodes ZRT050GC1TA technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Min Output Voltage | 4.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Operating Supply Current | 60mA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 4.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRT050GC1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
