
The ZRT062GC2TC is a Zener diode with a fixed output voltage of 6.17V and a tolerance of 2%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a TO-261-4 package and is mounted using surface mount techniques. It has a maximum output current of 50mA and a cathode current of 150uA.
Diodes ZRT062GC2TC technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 6.17V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 6.17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT062GC2TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
