Diodes ZRT100GC1TA technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 9.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Current | 30mA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 9.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT100GC1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
