This simple reset/power-on reset IC monitors a single voltage and provides an active high reset signal when the supply voltage falls below the undervoltage threshold of 3.01V or rises above the overvoltage threshold of 3.15V. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount TO-261-4 package. The IC is available in tape and reel packaging and is not RoHS compliant due to the presence of lead.
Diodes ZSH330GTA technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.4us |
| RoHS Compliant | No |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.01V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSH330GTA to view detailed technical specifications.
No datasheet is available for this part.