Diodes ZSH330N8TA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.4us |
| RoHS Compliant | No |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSH330N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
