The ZSM380C is a 3-pin industrial zener diode with a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-92 package. The diode has a single function and a single channel, with a bottom terminal position.
Diodes ZSM380C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZSM380C to view detailed technical specifications.
No datasheet is available for this part.