The Diodes ZSM561GTA is a simple reset/power-on reset IC with a maximum supply voltage of 7V and a minimum supply voltage of 1V. It has a maximum power dissipation of 2W and is packaged in a TO-261-4 surface mount package. The IC operates within a temperature range of -40°C to 85°C and has a reset timeout of 1.5us. It is not RoHS compliant and contains lead.
Diodes ZSM561GTA technical specifications.
| Package/Case | TO-261-4 |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 1.5us |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSM561GTA to view detailed technical specifications.
No datasheet is available for this part.