
Fixed positive linear voltage regulator, offering a stable 10V output with a 200mA output current. Features a 10V minimum input voltage and a 20V maximum input voltage, operating across a wide temperature range of -55°C to 125°C. This surface mount component, housed in a SOT-223 package, boasts a 57dB PSRR and a quiescent current of 600µA, with a maximum power dissipation of 2W. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Diodes ZSR1000GTC technical specifications.
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR1000GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
