
12V fixed positive linear voltage regulator, TO-226-3 (TO-92) package, through-hole mount. Features a 12V output voltage, 200mA output current, and a maximum input voltage of 20V. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 600mW. Offers a Power Supply Rejection Ratio (PSRR) of 57dB and a quiescent current of 600µA. Packaged in tape and reel for high-volume applications.
Diodes ZSR1200CSTZ technical specifications.
| Package/Case | TO-226-3 |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR1200CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
