
Fixed positive linear voltage regulator, 3V output voltage with 2.5% accuracy. Features a 200mA maximum output current and a 2W maximum power dissipation. Operates from a 5V to 20V input voltage range. Packaged in a SOT-223 surface mount case, measuring 6.7mm x 3.7mm x 1.65mm. Offers a 62dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 600uA. Lead-free and REACH SVHC compliant.
Diodes ZSR300GTA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 3V |
| Tolerance | 2.5% |
| Voltage Rating | 20V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR300GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
