Diodes ZSR500G technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
