
5V Fixed Positive Linear Voltage Regulator, offering 200mA output current with 2.5% accuracy. This positive polarity, single-output IC operates with a 7V to 20V input voltage range and features a low quiescent current of 600uA. Packaged in a SOT-223 surface mount case (6.7mm L x 3.7mm W x 1.65mm H), it supports a maximum power dissipation of 2W and a wide operating temperature range of -55°C to 125°C.
Diodes ZSR500GTA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZSR500GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
