Fixed positive linear voltage regulator, 8V output voltage with 2.5% accuracy. Features a maximum output current of 200mA and a maximum input voltage of 20V. This surface mount component is housed in a SOT-223 package, measuring 6.7mm in length, 3.7mm in width, and 1.65mm in height. Operates across a temperature range of -55°C to 125°C with a power dissipation of 2W.
Diodes ZSR800GTA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Min Output Voltage | 8V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 8V |
| Tolerance | 2.5% |
| Voltage Rating | 20V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZSR800GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
