
Adjustable two-terminal voltage reference IC, outputting 2.5V with 1% accuracy. Features a maximum output voltage of 20V and a maximum output current of 100mA. Operates with a cathode current as low as 600µA and supports a maximum input voltage of 20V. Packaged in a 5-pin SOT-23 (PDSO5) surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Diodes ZTL431AE5TA technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Cathode Current | 600uA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTL431AE5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
