
Adjustable Shunt Voltage Reference IC, offering a precise 2.5V minimum output voltage with a 1% tolerance. This bipolar device features a maximum output voltage of 20V and a maximum output current of 100mA, with a cathode current requirement of 600µA. Packaged in a compact SOT-23-3 (PDSO3) surface-mount case, it operates across a wide temperature range of -40°C to 125°C and supports a maximum input voltage of 20V. This RoHS compliant component is supplied on tape and reel.
Diodes ZTL431AFFTA technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-3 |
| Cathode Current | 600uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001721oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTL431AFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.