
Adjustable voltage reference IC, offering output voltages from 2.5V to 20V with 1% accuracy. Features a maximum output current of 100mA and a cathode current of 600µA. This surface mount component is housed in a 3-pin SOT-23 package, suitable for tape and reel packaging. Operating temperature range spans from -40°C to 125°C, with a maximum supply voltage of 20V.
Diodes ZTL431AFTA technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 600uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTL431AFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.