The ZTL431AQFFTA is a single-channel voltage reference IC from Diodes, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-F3. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-23F, 3 PIN package with a width of 1.65mm and a length of 2.9mm. The ZTL431AQFFTA is a power management IC used in voltage references.
Diodes ZTL431AQFFTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 1.65 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZTL431AQFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.