The ZTL431AQFTA is an automotive-grade voltage reference IC with a maximum operating temperature of 125°C. It features a single output and a JEDEC package code of R-PDSO-G3. The device is available in a SOT-23-3 package with dimensions of 1.3mm in width and 2.9mm in length. The ZTL431AQFTA operates within a temperature range of -40°C to 125°C and is designed for use in automotive applications.
Diodes ZTL431AQFTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZTL431AQFTA to view detailed technical specifications.
No datasheet is available for this part.